Legrand Cable, 150mm
- RS Stock No.:
- 255-2280
- Mfr. Part No.:
- 078791
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€76.54
(exc. VAT)
€94.14
(inc. VAT)
Temporarily out of stock - back order for despatch 16-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €76.54 |
**price indicative
- RS Stock No.:
- 255-2280
- Mfr. Part No.:
- 078791
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legrand | |
Length | 150mm | |
Select all | ||
---|---|---|
Manufacturer Legrand | ||
Length 150mm | ||
Related links
- Roline Male DisplayPort to Female Mini DisplayPort 150mm
- RS PRO Male DisplayPort to Female HDMI 150mm
- RS PRO Male DisplayPort to Female DVI-I Dual Link Cable, 150mm
- RS PRO Male Mini DisplayPort to Female VGA Cable, 150mm
- RS PRO Male DisplayPort to Female DVI-I Dual Link 150mm
- RS PRO Male DisplayPort to Female HDMI 1080p, 150mm
- StarTech.com Male SATA Power x 2 to Female LP4 Cable, 150mm
- Murrelektronik Limited Straight Male 6 way M12 to Straight Female...