RS PRO Disposable Face Mask 180 x 90 mm

  • RS Stock No. 162-5684
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): KR
Product Details

Disposable facemasks are specially designed for cleanroom and critical environments. Our facemasks are of non-woven material which incorporates ear loops for easy wearing. In addition these two ply face masks have a micro-denier filter which filtrates more than 95% of 0.5 ㎛ particles are ideal for Semiconductor, TFT-LCD, electronics manufacturing lines, food companies and hospitals.

Specifications
Attribute Value
Colour White
Quantity Per Package 50
Size 180 x 90 mm
Material Polypropylene
Ply 2
Cleanroom Yes
5 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 50
44.55
(exc. VAT)
54.80
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 6
€44.55
€0.891
7 - 14
€42.77
€0.855
15 - 39
€41.44
€0.829
40 +
€39.21
€0.784
*price indicative
Related Products
The new Filterspec is a unique combination of ...
Description:
The new Filterspec is a unique combination of Safety spectacle and disposable respirator Stylish spectacle design Fully adjustable frame for maximum comfort and security6.5 base, one-piece lens offers optimal coverage Anti-mist and Anti-scratch coating on lens Disposable filter mask Reusable ...
These cleanroom facemasks with head-loops are processed and ...
Description:
These cleanroom facemasks with head-loops are processed and packaged in a cleanroom environment to maximise particle reduction Silicone and lint-free polyurethane loop Ultra-low lint Solvent-safe Extra-wide facemasks for maximum coverage Loop can be adjusted to ear-loop type.
This Speedglas™ 9100V Standard Auto Dark Lens Welding ...
Description:
This Speedglas™ 9100V Standard Auto Dark Lens Welding Filter is designed for use with the 3M™ Speedglas™ 9100 series welding helmets The viewing area is 6.05 in² and features a magnifying lens holder conveniently placed on the inside of the ...