BM Polyco Natural Latex Gloves x 100

  • RS Stock No. 161-1552
  • Mfr. Part No. GN03/XL
  • Manufacturer BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

Made of high quality natural rubber, GN03 gloves are designed to feel like a second skin. They offer a dependable and very comfortable and flexible solution to hand protection.

Manufactured from natural rubber latex
Low protein minimising the risk of contamination and allergic reaction
Low in residual chemicals to reduce the risk of contact dermatitis associated with these chemicals
Flexible material for improved feel and fit reducing fatigue during extended wear
Beaded cuff for added strength and easier donning
Lightly powdered for easy donning and reduced perspiration
Smooth finish

Specifications
Attribute Value
Glove Type Medical
Number of Gloves 100
Glove Material Latex
Powdered Pre-Powdered
Range Hand Safe
Colour Natural
Food Safe Yes
Accepted Quality Level AQL 1.5
Temporarily out of stock - back order for despatch 21-04-2020, delivery within 2 working days
Unit of sale: 1 Box of 100
8.71
(exc. VAT)
10.71
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 9
€8.71
€0.087
10 - 19
€8.36
€0.084
20 - 49
€8.09
€0.081
50 +
€7.66
€0.077
*price indicative
Related Products
Food, Electronics, Laboratory, Pharmaceutical, Medical and Vetinary Ambidextrous ...
Description:
Food, Electronics, Laboratory, Pharmaceutical, Medical and Vetinary Ambidextrous 100% natural latex, fits either hand Rolled cuff for when beaded cuff is preferred Tight fitting for maximum dexterity and tactility Powdered: vegetable starch to help donning and absorb perspiration Powder Free ...