INTCO Blue Nitrile Disposable Gloves size Medium Powder-Free x 100
- RS Stock No.:
- 201-7880
- Mfr. Part No.:
- NGPF7002
- Manufacturer:
- INTCO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Box(es) | Per Box | Per unit* |
1 + | €22.59 | €0.226 |
*price indicative |
<B>Basic Powder Free Disposable Nitrile Gloves</B>
<B>Features and Benefits:</B>
<B>Applications:</B>
<B>Standards and Certifications:</B>
<B>What are the benefits of using Nitrile Gloves?</B>
<B>What other gloves are available in this range?</B>
Attribute | Value |
Glove Size | Medium |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Medical |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
Anti-Static | No |