Delta Plus M1200VPWC Disposable Face Mask, FFP2, Valved Adjustable Nose Clips

  • RS Stock No. 174-823
  • Mfr. Part No. M1200VPWC
  • Manufacturer Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

FFP2 Disposable organic vapour masks

FFP2 Organic vapour filter mask, hypoallergenic non-woven textile with activated carbon
Adjustable nose clip, reinforced with sponge under the nose clip, high-performance exhalation valve
Protective respirator against average-toxicity solid and liquid particles, can be used for concentrations of contaminants up to 10 times the Permissible Exposure Limit
Filtering ability of the filter: 94% - Nominal Protection Factor (NPF): 12.5
The mask is intended to be used to protect against organic vapours and harmful odours, toxic dust and fibres
Supplied in packs of 10

Approvals

European directive 89/686, EN149:2001 Class FFP2

Specifications
Attribute Value
Moulded No
Protection Rating FFP2
Valved Yes
Adjustable Nose Clips Yes
Quantity Per Package 10
Style Fold Flat
Colour White
Category General Purpose
5 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Unit of sale: Each
24.39
(exc. VAT)
30.00
(inc. VAT)
units
Per unit
1 - 6
€24.39
7 - 14
€23.42
15 - 39
€22.69
40 +
€21.47
Related Products
SUPERBLAST goggles gets softer frame, a PLATINUM® version ...
Description:
SUPERBLAST goggles gets softer frame, a PLATINUM® version and a simplified intuitive assembly system goggle-Visor. With or without foam (according to versions)All-round vision. Ball-pivot. Adjustable strap. Overflow chute for liquids. Fits over prescription glasses. Compatible with half-mask respirator.
Innovative compact folding mask with 7 dynamic parts ...
Description:
Innovative compact folding mask with 7 dynamic parts providing excellent facial movement with maximum comfort. Valved and with inner foam to increase the comfort of the wearer. DOLOMITE optional clogging test. An individual polybag and special flat shape make it ...
These cleanroom facemasks with head-loops are processed and ...
Description:
These cleanroom facemasks with head-loops are processed and packaged in a cleanroom environment to maximise particle reduction. Silicone and lint-free polyurethane loop. Ultra-low lint. Solvent-safe. Extra-wide facemasks for maximum coverage. Loop can be adjusted to ear-loop type.
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer. Effective dust filtration. One size fits all adjustable band. Manufactured in ...