RS PRO Disposable Face Mask, FFP3 NR D, Valved

  • RS Stock No. 171-6804
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Innovative compact folding mask with 7 dynamic parts providing excellent facial movement with maximum comfort. Valved and with inner foam to increase the comfort of the wearer. DOLOMITE optional clogging test. An individual polybag and special flat shape make it easy to store and vending machine ready

Dolomite optional clogging test (D) to provide more comfortable breathing and longer lasting performance of filtration
Flexible shape which allows the mask to be folded flat
Large inner space to help the user to breathe more easily
7 ergonomic points which adapt to different face shapes
High performance exhalation valve to reduce heat and provide comfort when used in hot and humid conditions
Retail box which aids presentation for retail sales
Individually packed for vending machines

Specifications
Attribute Value
Protection Rating FFP3 NR D
Valved Yes
Quantity Per Package 10
Colour White
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: 1 Box of 10
26.56
(exc. VAT)
32.67
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€26.56
€2.656
*price indicative
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other ...
AMF-2V Alpha Flow disposable respirator protects you from ...
Description:
AMF-2V Alpha Flow disposable respirator protects you from various particulates The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The large surface area ensures little breathing resistance ...
3010V Model of the 300 series disposable respirator ...
Description:
3010V Model of the 300 series disposable respirator protects you from various particulates The lightweight masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The electrostatic filter allows ...
The 8300 Series offers comfortable particulate protection in ...
Description:
The 8300 Series offers comfortable particulate protection in a cup shaped design Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods. High Performance Filter Material: ...