3M 9332+GEN3 Disposable Face Mask, FFP3, Adjustable Nose Clips

  • RS Stock No. 181-2314
  • Mfr. Part No. 3M Aura 9332+Gen3
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

3M™ Disposable Respirator, FFP3, Valved, 9332+

The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. It provides lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable on your skin over a range of face sizes. The embossed and sculptured upper panel helps to reduce eyewear fogging making it ideal for use with 3M eyewear products.

Get protection against hazardous dust and mists with 3M™ Particulate Respirator 9332+. Tried and tested for over 40 years, 3Ms classic, cup-shaped disposable respirator provides a secure and comfortable FFP3 (NPF 50) protection against dust and mists, as well as liquid and solid aerosols.

The 9332+ respirator features the original 3M™ Cool Valve™ Comfort Valve that opens more easily and for longer than the original 3M™ Cool Valve™. It reduces heat build up in the mask by allowing a higher percentage of warm, exhaled air to escape.

Designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

Original 3-panel, flat-fold design fits a wide range of face shapes and sizes New 3M™ Cool Flow™ Comfort Valve allows a greater percentage of warm, exhaled air to escape, helping to increase your comfort
3M Advanced Electret (filter) Media helps you breathe easier
Innovative tabs on the upper and lower panels simplify positioning and adjustment
Braided headbands are colour-coded (red for FFP3) for quick and easy identification
Easy to store away with flat-fold design and individual wrapping
FFP3 (NPF 50) breathing protection against hazardous work environments

FAQs

How long does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath. As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1 This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2 This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3 This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Specifications
Attribute Value
Moulded No
Protection Rating FFP3 NR D
Valved Yes
Series Aura™ 9300+Gen3
Adjustable Nose Clips Yes
Quantity Per Package 10
Style Fold Flat
Colour White
24 In stock for delivery within 2 working days
Unit of sale: 1 Box of 10
77.10
(exc. VAT)
94.83
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€77.10
€7.71
*price indicative
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other ...
3010V Model of the 300 series disposable respirator ...
Description:
3010V Model of the 300 series disposable respirator protects you from various particulates The lightweight masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The electrostatic filter allows ...
RS Pro FFP2 disposable cup shaped respirator is ...
Description:
RS Pro FFP2 disposable cup shaped respirator is comfortable to wear providing good protection The respirator protects you from fine toxic dust, water-based mist and fumes and includes an exhalation valve. The P200 mask can be used in concentration of ...
The 9300+ Series combines ground breaking ideas, technologies ...
Description:
The 9300+ Series combines ground breaking ideas, technologies and materials in a convenient three panel, flat fold design Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over ...