- RS Stock No.:
- 201-3874
- Mfr. Part No.:
- 1002635
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€97.16
(exc. VAT)
€119.51
(inc. VAT)
Units | Per unit |
1 + | €97.16 |
- RS Stock No.:
- 201-3874
- Mfr. Part No.:
- 1002635
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix modular power distribution board with crosslink interface,3 position and touch-proof and protection against polarity reversal. Its width is 405mm.
Its height is 160mm
Rated surge voltage is 6kV
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Wire Size | 14 AWG |
Current Rating | 125A |
Voltage Rating | 690/600 V ac/dc |
Colour | Grey |