- RS Stock No.:
- 197-0418
- Mfr. Part No.:
- 4213.8.SS
- Manufacturer:
- Briton
7 In stock for delivery within 2 working days
Added
Price 1 Pair
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Pair(s) | Per Pair |
1 + | €7.06 |
- RS Stock No.:
- 197-0418
- Mfr. Part No.:
- 4213.8.SS
- Manufacturer:
- Briton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Allegion 4213.8.SS door escutcheon is used with euro profile cylinder and is suited to applications requiring a durable but competitively priced product.
Stainless steel grade 304
Supplied as a pair with face fixings
They have press on covers to conceal fixings
Supplied as a pair with face fixings
They have press on covers to conceal fixings
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Width | 52mm |