- RS Stock No.:
- 197-0416
- Mfr. Part No.:
- 4204.19.SS
- Manufacturer:
- Briton
9 In stock for delivery within 2 working days
Added
Price 1 Pair
€23.22
(exc. VAT)
€28.56
(inc. VAT)
Pair(s) | Per Pair |
1 + | €23.22 |
- RS Stock No.:
- 197-0416
- Mfr. Part No.:
- 4204.19.SS
- Manufacturer:
- Briton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Allegion 4204.19.SS straight mitred sprung rose door lever handle is suited to applications requiring a durable but competitively priced product.
Stainless steel grade 304
All levers are prefixed to sprung roses 8mm thick
Levers are supplied as a pair with 8mm spindle and M4 bolt through fixings for 38 - 55mm doors
All levers are prefixed to sprung roses 8mm thick
Levers are supplied as a pair with 8mm spindle and M4 bolt through fixings for 38 - 55mm doors
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Colour | Silver |