Sprung Rose 19mm 304 SS Curved Mitred le

  • RS Stock No. 197-0417
  • Mfr. Part No. 4205.19.SS
  • Manufacturer Briton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

The IR Security and Safety 4205.19.SS curved mitred sprung rose door lever handle is suited to applications requiring a durable but competitively priced product.

Stainless steel grade 304
ƒAll levers are prefixed to sprung roses 8mm thick
ƒLevers are supplied as a pair with 8mm spindle and M4 bolt through fixings for 38 - 55mm doors

Specifications
Attribute Value
Handle Type Lever
Material Stainless Steel
Concealed Fixings Yes
Colour Silver
5 In stock for delivery within 2 working days
Unit of sale: 1 Pair
17.52
(exc. VAT)
21.55
(inc. VAT)
Pair(s)
1 +
€17.52
Related Products
Manufactured from black Nylon 6 filament Encased in ...
Description:
Manufactured from black Nylon 6 filament Encased in an electrogalvanised mild steel channel and housed in an extruded mill finished aluminium alloy carrier Operating temperature range -50°C to +100°C and resistant to most common solvents Available in most thicknesses with ...
Designed to deflect water away from the bottom ...
Description:
Designed to deflect water away from the bottom of the door in conjunction with a threshold sill for severe weather conditions Aluminium extrusion, length 838mm Suitable for inward opening doors Open ended to allow air circulation Deflector has pre-drilled fixing ...
These versatile continuous hinges are also known as ...
Description:
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening Manufactured from pre-galvanised steel270° opening angle Easy to align and ...
These Polycarbonate hinges are made from PA6 30% ...
Description:
These Polycarbonate hinges are made from PA6 30% (GF) Nylon This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows ...