- RS Stock No.:
- 682-1468
- Mfr. Part No.:
- D2D-3103
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 682-1468
- Mfr. Part No.:
- D2D-3103
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Door Interlock Switches with Failsafe Mechanism
Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.
RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation
Approvals
UL, CSA, VDE, TUV
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | SPDT |
Contact Current Rating | 16 A @ 250 V ac |
Terminal Type | Tab |
Mechanical Life | 1000000Operations |
Operating Force | 5.88 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |
Depth | 13mm |