SP-CO Door Interlock Push Button Switch, 15 A @ 250 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Surface Mounting Mechanism: V3 Changeover Microswitch & Sprung Plunger - SPCO

In rest position, plunger exerts no force on switch
Switch has built in override facility for maintenance
Long over travel
The plunger has a tapped (4 BA) hole making it suitable for additional user attachments
Contact Rating - 15 A at 250Vac
Solder connection

Approvals

UL; CSA

Specifications
Attribute Value
Contact Configuration SP-CO
Switch Operation Momentary
Contact Current Rating 15 A @ 250 V ac
Terminal Type Solder Tag
Actuator Type Plunger
Contact Material Silver
IP Rating IP40
Minimum Operating Temperature -10°C
Maximum Operating Temperature +85°C
Operating Temperature Range -10 → +85°C
2140 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 10)
11.579
(exc. VAT)
14.242
(inc. VAT)
units
Per unit
Per Bag*
10 +
€11.579
€115.79
*price indicative
Related Products
Double pole, single throw, normally open8mm contact gap8mm ...
Description:
Double pole, single throw, normally open8mm contact gap8mm creepage & air gap clearance Maintenance override key supplied Shrouded actuator to prevent accidental operation Through hole or snap-in panel mounting Optional terminal shroud Contact Rating -16 A; 250 Vac63mm Faston terminals. ...
Snap-in panel mounting Long-life coil spring, snap-action mechanism'-30A' ...
Description:
Snap-in panel mounting Long-life coil spring, snap-action mechanism'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' This allows service engineers to carry out maintenance.
These door switches from Stego have tool free ...
Description:
These door switches from Stego have tool free adjustable switch postioning The available adjustment range comprises: 35 mm housing, 21 mm slotted mounting holes and a further 8mm of actuator travel. High switching capacity Double strain relief Suitable for 025 ...
The emergency stop unit features standard 162mm dia. ...
Description:
The emergency stop unit features standard 162mm dia. panel cut-out and positive break operation with >3mm contact separation in accordance with EN418. An ’Emergency Stop’ label is included which preserves the IP67 sealing. An adaptor kit which permits the switch ...