- RS Stock No.:
- 699-4333
- Mfr. Part No.:
- AV14653F
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-4333
- Mfr. Part No.:
- AV14653F
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Safety Interlock Switch
These safety interlock switches have dual restoration springs, easy to connect terminals and are available with a variety of contact arrangement and terminal type combinations. Typical applications for these safety interlock switches include office equipment and home appliances.
Durability of 100,000 times (10.1A 250V AC) is assured for UL interlock circuit
8mm or more is assured as insulation distance between contacts (Snap-in mounting 2 Form A and 3 Form A type)
Constructed with easy-to-connect terminals
8mm or more is assured as insulation distance between contacts (Snap-in mounting 2 Form A and 3 Form A type)
Constructed with easy-to-connect terminals
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | SPST |
Contact Current Rating | 10.1 A @ 250 V ac |
Terminal Type | Tab |
Contact Material | Silver Cadmium Oxide |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |