- RS Stock No.:
- 186-1395
- Mfr. Part No.:
- 40040 ZB
- Manufacturer:
- Savigny
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-1395
- Mfr. Part No.:
- 40040 ZB
- Manufacturer:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Low Profile Toggle Latch
Two latches with a flat profile that are especially suitable for use in areas of low clearance.
The latch folds flat in the open position to minimise the risk of accidental damage
Can be used for gripping in a groove without use of the catch plate
Weld or M3 screw fixing
Latch to catch distance 52.6mm
Can be used for gripping in a groove without use of the catch plate
Weld or M3 screw fixing
Latch to catch distance 52.6mm
Supplied with
dimensions template for marking out.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Operating Tension | 2.45kN |
Dimensions | 111 x 49 x 10.5mm |
Depth | 10.5 mm |
Length | 111mm |
Width | 49mm |