- RS Stock No.:
- 175-2587
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-2587
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flame Retardant Black Rubber with steel wire insert. Provides edge protection to sheet material and reduces noise and wear resulting from vibrations. Temperature range -40 to +120°C.
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 12mm |
Height | 17 mm |
Material | Rubber |
Colour | Black |