- RS Stock No.:
- 859-082
- Mfr. Part No.:
- 37701
- Manufacturer:
- Elesa
17 In stock for delivery within 2 working days
Added
Price Each
€50.24
(exc. VAT)
€61.80
(inc. VAT)
Units | Per unit |
1 - 4 | €50.24 |
5 - 9 | €47.73 |
10 - 29 | €45.22 |
30 + | €42.20 |
- RS Stock No.:
- 859-082
- Mfr. Part No.:
- 37701
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane-coated, Self Assembly
Polyurethane/epoxy coated aluminium tube
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 324mm |
Height | 78 mm |
Width | 38mm |
Fixing Centres | 300mm |
Colour | Black |