- RS Stock No.:
- 153-3778
- Mfr. Part No.:
- 154611
- Manufacturer:
- Elesa
9 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€149.02
(exc. VAT)
€183.29
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €149.02 | €14.902 |
*price indicative |
- RS Stock No.:
- 153-3778
- Mfr. Part No.:
- 154611
- Manufacturer:
- Elesa
Legislation and Compliance
Product Details
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge. M.443-ESD handles are suitable for ESD PROTECTED AREA (EPA) where components which are susceptible to electrostatic discharges are to be handled with the minimum risk of damage. The indelibly printed mark (ESD-C) on the surface of the handle identifies the particular conductivity feature according to EN 100015/1 and IEC 61340-5-1.
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 137mm |
Height | 41 mm |
Width | 26mm |
Fixing Centres | 117mm |
Colour | Black |