- RS Stock No.:
- 161-1961
- Manufacturer:
- RS PRO
254 In stock for delivery within 2 working days
Added
Price Each
€4.43
(exc. VAT)
€5.45
(inc. VAT)
Units | Per unit |
1 + | €4.43 |
- RS Stock No.:
- 161-1961
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABS quick fit large pull handle Type B
Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type B suitable for a panel thickness between 1.4 - 1.8mm
ABS quick fit large pull handle Type B
Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type B suitable for a panel thickness between 1.4 - 1.8mm
Panel cut-out dimensions: 132.1 x 30.8mm
Suitable for lifting and pulling applications
Type B suitable for a panel thickness between 1.4 - 1.8mm
Panel cut-out dimensions: 132.1 x 30.8mm
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 139mm |
Height | 39 mm |
Width | 36mm |
Colour | Black |