- RS Stock No.:
- 288-1772
- Mfr. Part No.:
- 265111-C2
- Manufacturer:
- Elesa
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€15.73
(exc. VAT)
€19.35
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €15.73 | €7.865 |
5 - 9 | €14.95 | €7.475 |
10 - 29 | €14.17 | €7.085 |
30 + | €13.17 | €6.585 |
*price indicative |
- RS Stock No.:
- 288-1772
- Mfr. Part No.:
- 265111-C2
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Shatterproof Safety
Shatterproof
Prevents trapping of fingers. Particularly suitable for machine guard systems or where two doors close coincidentally
Concealed M6 socket screw fixing
Resistant to oils, solvents, and most chemicals
Matt black with orange front
Prevents trapping of fingers. Particularly suitable for machine guard systems or where two doors close coincidentally
Concealed M6 socket screw fixing
Resistant to oils, solvents, and most chemicals
Matt black with orange front
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 114mm |
Height | 33 mm |
Width | 19mm |
Fixing Centres | 93.5mm |
Colour | Black, Orange |