- RS Stock No.:
- 340-5458
- Mfr. Part No.:
- 67-10
- Manufacturer:
- Southco
17 In stock for delivery within 2 working days
Added
Price Each
€17.03
(exc. VAT)
€20.95
(inc. VAT)
Units | Per unit |
1 - 4 | €17.03 |
5 - 9 | €16.18 |
10 - 29 | €15.33 |
30 + | €14.33 |
- RS Stock No.:
- 340-5458
- Mfr. Part No.:
- 67-10
- Manufacturer:
- Southco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cabinet Handle
Flush fitting, matt powder coated zinc handle in a black plastic housing
Press release handle retracts when not in use
Supplied with screws and mounting bushes
Press release handle retracts when not in use
Supplied with screws and mounting bushes
Specifications
Attribute | Value |
---|---|
Length | 81mm |
Height | 34 mm |
Colour | Black |