- RS Stock No.:
- 447-5054
- Mfr. Part No.:
- B4-50-103-15
- Manufacturer:
- Southco
103 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€26.07
(exc. VAT)
€32.07
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €26.07 | €13.035 |
5 - 9 | €24.74 | €12.37 |
10 - 29 | €23.44 | €11.72 |
30 + | €21.90 | €10.95 |
*price indicative |
- RS Stock No.:
- 447-5054
- Mfr. Part No.:
- B4-50-103-15
- Manufacturer:
- Southco
Technical data sheets
Legislation and Compliance
Product Details
Lightweight
Robust aluminium handles in black anodized finish
Easy installation
Attach with M4x0.7 screws (not supplied)
Screw length required = thickness of panel + 9.5mm
Easy installation
Attach with M4x0.7 screws (not supplied)
Screw length required = thickness of panel + 9.5mm
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 36mm |
Height | 27 mm |
Width | 6.4mm |
Fixing Centres | 28.5mm |
Colour | Black |