- RS Stock No.:
- 447-5060
- Mfr. Part No.:
- B4-50-203-15
- Manufacturer:
- Southco
- RS Stock No.:
- 447-5060
- Mfr. Part No.:
- B4-50-203-15
- Manufacturer:
- Southco
Legislation and Compliance
Product Details
Lightweight
Robust aluminium handles in black anodized finish
Easy installation
Attach with M4x0.7 screws (not supplied)
Screw length required = thickness of panel + 9.5mm
Easy installation
Attach with M4x0.7 screws (not supplied)
Screw length required = thickness of panel + 9.5mm
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 63.5mm |
Height | 27 mm |
Width | 6.4mm |
Fixing Centres | 28.5mm |
Colour | Black |