- RS Stock No.:
- 447-5076
- Mfr. Part No.:
- B4-50-303-15
- Manufacturer:
- Southco
36 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€38.89
(exc. VAT)
€47.83
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €38.89 | €19.445 |
5 - 9 | €36.95 | €18.475 |
10 - 29 | €35.01 | €17.505 |
30 + | €32.67 | €16.335 |
*price indicative |
- RS Stock No.:
- 447-5076
- Mfr. Part No.:
- B4-50-303-15
- Manufacturer:
- Southco
Legislation and Compliance
Product Details
Lightweight
Robust aluminium handles in black anodized finish
Easy installation
Attach with M4x0.7 screws (not supplied)
Screw length required = thickness of panel + 9.5mm
Easy installation
Attach with M4x0.7 screws (not supplied)
Screw length required = thickness of panel + 9.5mm
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 86mm |
Height | 27 mm |
Width | 6.4mm |
Fixing Centres | 28.5mm, 51mm |
Colour | Black |