- RS Stock No.:
- 918-5450
- Mfr. Part No.:
- 150701-C1
- Manufacturer:
- Elesa
412 In stock for delivery within 2 working days
Added
Price Each
€5.12
(exc. VAT)
€6.30
(inc. VAT)
Units | Per unit |
1 - 4 | €5.12 |
5 - 9 | €4.88 |
10 - 29 | €4.60 |
30 + | €4.29 |
- RS Stock No.:
- 918-5450
- Mfr. Part No.:
- 150701-C1
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Snap-in Pull Handle
The Elesa high-quality snap-in pull handles have a compact and modern design. The flush polyamide handle has a firm, comfortable and ergonomic grip.
Features and Benefits
Resistant to greases, oils and solvents
Place and snap fit
Place and snap fit
Typical Applications
The flush handle is used in many areas of industry such as access panels on machine tools.
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 92mm |
Height | 19 mm |
Width | 37mm |
Colour | Black |