Elesa Gloss Black PA Handle 17 mm Height, 46.5mm Width, 103mm Length
- RS Stock No.:
- 330-747
- Mfr. Part No.:
- 138101
- Manufacturer:
- Elesa
Subtotal (1 pack of 5 units)*
€79.56
(exc. VAT)
€97.86
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €79.56 | €15.912 |
*price indicative
- RS Stock No.:
- 330-747
- Mfr. Part No.:
- 138101
- Manufacturer:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | PA | |
Finish | Gloss | |
Length | 103mm | |
Height | 17 mm | |
Width | 46.5mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material PA | ||
Finish Gloss | ||
Length 103mm | ||
Height 17 mm | ||
Width 46.5mm | ||
Colour Black | ||
Related links
- Elesa Gloss Orange PA Handle 20 mm Height 138mm Length
- Elesa Gloss Yellow PA Handle 20 mm Height 138mm Length
- Elesa Gloss Green PA Handle 20 mm Height 138mm Length
- Elesa Gloss Blue PA Handle 20 mm Height 138mm Length
- Elesa Gloss Grey PA Handle 20 mm Height 138mm Length
- Elesa Gloss Red PA Handle 20 mm Height 138mm Length
- Elesa Gloss Black Polyamide Handle 25 mm Height 25mm Length
- Elesa Gloss Black Polyamide Handle 32 mm Height 32mm Length