Licefa 6 Drawer Storage Unit, 190mm x 272mm
4 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 789-444
- Mfr. Part No.:
- A1-1/6 BUNT SMD
- Manufacturer:
- Licefa
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 + | €216.38 |
6 Drawers Cabinet
Attribute | Value |
Drawers | 6 |
Height | 190mm |
Width | 272mm |