- RS Stock No.:
- 135-7230
- Mfr. Part No.:
- 61407004
- Manufacturer:
- Treston
Discontinued product
- RS Stock No.:
- 135-7230
- Mfr. Part No.:
- 61407004
- Manufacturer:
- Treston
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
90 Series Drawer Unit
Drawer unit designed for providing practical and accessible storage under your work bench. Featuring safety central locking, preventing other drawers from opening when you access any single drawer with 100% opening. What makes this drawer unit so unique in comparison to its standard rivals, is the front base panel. You can remove it to reveal a pallet style base, enabling you to move it easily with a fork lift or pallet truck. Available in different heights to meet your needs and includes the base.
Features and Benefits
Base included
All drawers are fully extendable
Central Locking
Robust space saving design
910 mm Width
Pallet style base, for easy transport
All drawers are fully extendable
Central Locking
Robust space saving design
910 mm Width
Pallet style base, for easy transport
Drawer Unit
Specifications
Attribute | Value |
---|---|
Drawers | 7 |
Height | 1100mm |
Width | 910mm |
Depth | 715mm |