Rotring A3 Portable Drawing Board

  • RS Stock No. 874-9602
  • Mfr. Part No. S0213660
  • Manufacturer Rotring
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Rotring A3 Drawing Collegeboard

The Rotring A3 College Drawing Board is a portable, parallel rule, single locking, drafters' drawing board.

Magnetic clamp with scale
Straight-edge guide slots on all four sides with signal humps.
Parallel straight-edge with grip area and stop-and-go button
Additional metal clamp
For sheet sizes up to 450 x 325mm

Specifications
Attribute Value
Type Portable
Board Size A3
15 In stock for delivery within 2 working days
Unit of sale: Each
Was €74.02
60.40
(exc. VAT)
74.29
(inc. VAT)
units
Per unit
1 +
€60.40
Related Products
GEMMA is a tiny wearable platform built on ...
Description:
GEMMA is a tiny wearable platform built on a round 11 inch (2.8 cm) diameter board. The microcontroller at the heart of GEMMA is the Atmel Attiny85 8-bit MCU and is programmable with an Arduino IDE over USB. This, the ...
The Espruino Pico is a small microcontroller board ...
Description:
The Espruino Pico is a small microcontroller board running Java Script to make controlling electronics easier than ever It is programmed using directly in Java Script as the microcontroller has an interpreter built-in. There is a Chrome App called Espruino ...
The Legamaster magnetic whiteboard is a high-quality product ...
Description:
The Legamaster magnetic whiteboard is a high-quality product made of lacquered steel board surface It has 900mm writing surface height, 1200mm writing surface wide, and 11mm deep. This is suitable for working on dry wipe board markers. It has an ...
The Legamaster non-magnetic whiteboard is a high-quality product ...
Description:
The Legamaster non-magnetic whiteboard is a high-quality product made of melamine resin surface It has 600mm writing surface height, 900mm writing surface wide, and 12mm deep. This is suitable for working on dry wipe board markers. It has an aluminium ...