Keil Chrome Nickel Molybdenum Steel 600 mm SDS-Plus Drill Bit, 14mm Diameter

  • RS Stock No. 569-871
  • Mfr. Part No. 253.140.600
  • Manufacturer Keil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

SDS-Plus Masonry Breakthrough Drill

Features and Benefits

• Hammer drill with TURBOKEIL centre point and MS5 spirals
• Chrome-nickel-molybdenum steel, shot-peened and austempered
• Perfect spot-drilling and optimum drilling results, even in reinforced concrete
• Optimum power transmission and controlled clearing of drilling dust
• Suitable for all hammer drills with SDS-Plus and HILTI attachment
• 4 x drill bits included; 12mm, 14mm, 16mm and 20mm

Specifications
Attribute Value
Diameter 14mm
Drill Bit Type SDS Drill Bit
Material Chrome Nickel Molybdenum Steel
Overall Length 600 mm
3 Within 2 working day(s) (EU stock)
15 Within 2 working day(s) (EU stock)
Unit of sale: Each
23.60
(exc. VAT)
29.03
(inc. VAT)
units
Per unit
1 +
€23.60
Related Products
This RS Pro SDS+ drill features carbide cutting ...
Description:
This RS Pro SDS+ drill features carbide cutting edges for sharp and accurate cutting into masonry A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the ...
Drill with special cutting geometry and diamond-cut carbide ...
Description:
Drill with special cutting geometry and diamond-cut carbide tip Multi-purpose; suitable for virtually all materials, including stone, concrete, concrete, steel, but also porcelain, ceramic, glass, wood and PVCAsymmetric spiral design with straight flute entry Special conveying spiral with micro-surface hardness ...
General purpose flat wood drills for use in ...
Description:
General purpose flat wood drills for use in power tools
2 cutter SDS plus drill bits suitable for ...
Description:
2 cutter SDS plus drill bits suitable for masonry and concrete The solid carbide tip with centering point and optimised flutes offers fast drilling speeds in a contractors, low cost option. TCT tip manufactured available from 4mm - 30mm diameter. ...