Keil GOLDCRAFT Tungsten Titanium Carbide Tip 6mm Jobber Drill Bit, 100 mm Reduced Shank

  • RS Stock No. 569-916
  • Mfr. Part No. 119.000.060
  • Manufacturer Keil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

GOLDCRAFT Universal Drill

Drill with special cutting geometry and diamond-cut carbide tip
Multi-purpose; suitable for virtually all materials, including stone, concrete, concrete, steel, but also porcelain, ceramic, glass, wood and PVC
Asymmetric spiral design with straight flute entry
Polished surface

Standards

ISO 5468

Masonry Drills

All drill bits are suitable for use in hammer drills.

Specifications
Attribute Value
Diameter 6mm
Drill Bit Type Twist Drill Bit
Material Tungsten Titanium Carbide Tip
Overall Length 100 mm
13 Within 2 working day(s) (EU stock)
34 Within 2 working day(s) (EU stock)
Unit of sale: Each
5.60
(exc. VAT)
6.78
(inc. VAT)
units
Per unit
1 +
€5.60
Related Products
High speed titanium nitride coated jobber drill bits, ...
Description:
High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills Suitable for drilling metal, ...
HSS-E Jobber Drill specifically for machining stainless steel ...
Description:
HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries. • Manufactured from Cobalt material for increased tool life • Thinned point for lower ...
Introducing the A002 series of high-quality, industrial HSS-TiN ...
Description:
Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and ...
HSCo high performance Jobber length drill for machining ...
Description:
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter Parabolic flute design enables rapid chip evacuation Allows greater drilling depths without the need for 'pecking'130° special point geometry for excellent centring capability ...