Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 692-124
- Mfr. Part No.:
- 2608900078
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.34 |
*price indicative
- RS Stock No.:
- 692-124
- Mfr. Part No.:
- 2608900078
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit is engineered for optimal performance when drilling into reinforced concrete. Designed with a Durable carbide tip, this bit excels in demanding conditions, allowing users to effortlessly penetrate even the toughest materials. Its 4-cutter full carbide head ensures efficient drilling with reduced wear, making it the Ideal choice for both professionals and DIY enthusiasts looking to achieve precision and longevity in their projects. With compatibility across all SDS Plus rotary hammer drills, this drill bit guarantees versatility and ease of use.
Exceptional durability from Bosch Carbide Technology
Four-cutter full carbide head for efficient drilling
Special welding process enhances drill tip connection strength
Highly resistant to wear, offering a lifespan up to 3x longer than Bosch SDS plus-3 drill bits
Perfect for electricians requiring reliable and powerful drill bits
Compatible with all SDS Plus rotary hammer drills for versatile use
Available in multiple sizes to suit varying project needs
Designed for applications like anchoring installations for Air conditioning, heating pipes, and lights
User-friendly packaging options ensure easy handling and storage
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Special Tool Steel
- Bosch, 8 Teeth Per Inch Steel 50 mm 1
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 750 mm L 10 mm Spindle, 780 mm Overall Length
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Screwdriver Bit PH1 Tip 50 mm Overall
