- RS Stock No.:
- 193-1628
- Mfr. Part No.:
- R4634.6
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 193-1628
- Mfr. Part No.:
- R4634.6
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.
CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.
Specifications
Attribute | Value |
---|---|
Material | Carbide |
Drill Bit Type | Through Coolant |
Diameter | 4.6mm |
Overall Length | 74 mm |