- RS Stock No.:
- 197-7035
- Mfr. Part No.:
- 2608578637
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 197-7035
- Mfr. Part No.:
- 2608578637
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SDS max-8X Hammer Drill Bit enables 50% more durability in even the toughest applications. Its full-carbide, 4-cutter head guarantees exceptional performance and resistance in reinforced concrete. The bit is extremely high stress and heat resistant thanks to the strong and long-lasting welded bond between its steel body and full carbide head. Additionally, its ultimately sharp 90° centering tip provides an accurate start when drilling. The bit is designed for drilling in reinforced concrete and standard concrete. It is compatible with SDS max hammer drills of all brands.
Full-carbide, 4-cutter head guarantees exceptional performance and resistance in reinforced concrete
Extremely high stress and heat resistant due to strong and lasting welded bond between steel body and full carbide head
Ultimately sharp 90° centering tip provides an accurate start when drilling
Extremely high stress and heat resistant due to strong and lasting welded bond between steel body and full carbide head
Ultimately sharp 90° centering tip provides an accurate start when drilling
Specifications
Attribute | Value |
---|---|
Material | Carbide Tipped |
Drill Bit Type | SDS Drill Bit |
Diameter | 24mm |
Overall Length | 520 mm |
Drilling Application | Masonry |