Bosch 160 mm SDS-Plus Drill Bit, 6mm Diameter

  • RS Stock No. 349-9318
  • Mfr. Part No. 2608833778
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SDS Plus Shank

Thick Tungsten Carbide Tipped

Specifications
Attribute Value
Diameter 6mm
Drill Bit Type SDS Drill Bit
Overall Length 160 mm
11 Within 1 working day(s) (IE stock)
128 Within 2 working day(s) (EU stock)
Unit of sale: Each
4.12
(exc. VAT)
5.07
(inc. VAT)
units
Per unit
1 +
€4.12
Related Products
All drill bits are suitable for use in ...
Description:
All drill bits are suitable for use in hammer drills Rolled Flute; Copper Brazed Percussion Grade Carbide Tip Straight Shank.
This RS Pro SDS+ drill features carbide cutting ...
Description:
This RS Pro SDS+ drill features carbide cutting edges for sharp and accurate cutting into masonry A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the ...
Hammer drill with TURBOKEIL centre point and MS5 ...
Description:
Hammer drill with TURBOKEIL centre point and MS5 spirals Chrome-nickel-molybdenum steel, shot-peened and austempered Perfect spot-drilling and optimum drilling results, even in reinforced concrete Optimum power transmission and controlled clearing of drilling dust Suitable for all hammer drills with SDS-Plus ...
Drill with special cutting geometry and diamond-cut carbide ...
Description:
Drill with special cutting geometry and diamond-cut carbide tip Multi-purpose; suitable for virtually all materials, including stone, concrete, concrete, steel, but also porcelain, ceramic, glass, wood and PVCAsymmetric spiral design with straight flute entry Special conveying spiral with micro-surface hardness ...