Makita Keyless 10.8V, 2Ah Li-ion Cordless Drill

  • RS Stock No. 111-6731
  • Mfr. Part No. CLX201AJ
  • Manufacturer Makita
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Makita 10.8 V CLX201AJ Cordless Drill Driver/Impact Driver Set

Introducing a 2-piece power tool set, a cordless drill driver and Impact driver from Makita. The kit consists of the DF331D drill driver, TD110D Impact Driver, 2 x 2.0 Ah Lithium-Ion batteries, charger, and storage case. Both the DF331D and TD110D are new 10.8 V platform models and offer slide-on Compact eXtreme Technology Batteries.

Why would you buy this Cordless Set?

DF331DWAE
The DF331DWAE is designed to offer high operation efficiency that is delivered from high rotational speed and improved screw strip management. This the cordless drill driver is compact and powerful enough for most tasks with its excellent torque. The DFEE1D is made from high-quality materials and offers a rubberised handle designed for a fantastic grip and maximum thrust to the bit. Cool features include a single LED job light with pre-glow and after-glow functionality great for working in poorly lit areas.

TD110DWAE The TD110DWAE is a lightweight and compact cordless impact wrench meaning that you have more maneuverability and control. The rubberised handle has been designed to optimise grip and maximise thrust to the bit. The single LED job light has pre-glow and after-glow functionality making it handy when working in dark conditions

Features and Benefits – DF331DWAE

• Slide type Li-ion battery
• Electric brake
• Mechanical 2-speed transmission
• 18 torque settings
• Variable speed control trigger
• Keyless Chuck
• Equipped with Battery protection circuit
• Forward and reverse trigger
• LED job light
• Ergonomic soft grip
• Belt clip

Specification
• Voltage 10.8 V
• Max. in wood 21 mm
• Max. in steel 10 mm
• Torque Settings: 18 plus drill mode
• Torque Settings; S/H Nm 14/30
• Battery Type: Lithium-ion
• Battery Quantity: (2.0Ah) 2
• Vibration: Drilling: 2.5 m/sec²
• Vibration K factor: 1.5 m/sec²
• Noise sound pressure: 70 dB(A)
• Noise K factor:3 dB(A)
• Chuck Capacity: 0.8 – 10 mm
• No Load Speed (Hi): 0 - 1700 rpm
• No Load Speed (Lo): 0 - 450 rpm
• Weight: 1.3 kg

Features and Benefits: TD110DWAE

• Slide type Li-ion battery
• Electric brake
• Variable speed control trigger
• Equipped with Battery protection circuit
• Forward and reverse trigger
• LED job light
• Ergonomic soft grip
• Belt clip

Specification
• Voltage 10.8V
• Drive shank Hex: 1/ 4 in
• Standard Bolt: M5-M12
• High Tensile Bolt: M5-M10
• Coarse thread length: 22 - 90 mm
• Impacts: 0-3500 ipm
• Max Torque: 110 Nm
• No Load Speed: 0 - 2600 rpm
• Battery Type: Lithium-ion
• Vibration Fastening Bolt: 8.0 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 94 dB(A)
• Noise sound power: 105 dB(A)
• Noise K factor: 3 dB(A)
• Net weight: 1.2 kg
• Battery: 2.0Ah
• Machine Screw M4 - M8

CXT Batteries

• Improved battery capacity
• Individual cell monitoring
• Battery protection circuit
• Battery life gauge
• Multi-contact slide-type terminal ensures stable contact

What do you get?

• DF331D Drill Driver
• TD110D Impact Driver
• DC10WC charger
• 2 x BL1020B 2.0 Ah batteries
• 2 x double-ended screwdriver bits
• Storage carry case

Application Information

Cordless drill/drivers are appropriate for wide range applications such as loosen and tightening screws and bolts, etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Maintenance
• DIY enthusiasts

Supplied with

DF331D Drill Driver, TD110D Impact Driver, DC10WC charger, 2 x BL1020B 2.0 Ah batteries, Makpac Carry Case, 2 x Double Ended Screwdriver Bit

Makita Drills

Specifications
Attribute Value
Battery Type Li-ion
Battery Capacity 2Ah
Discontinued product