- RS Stock No.:
- 171-6221
- Mfr. Part No.:
- DCD997P2B-QW
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 171-6221
- Mfr. Part No.:
- DCD997P2B-QW
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWalt 18V 5.0Ah XR Brushless Tool Connect Premium Hammer Drill Driver DCD997P2B
Introducing the professional cordless combi drill driver from DeWalt. This compact design yet powerful tool features customisable rpm to suit the material you are drilling into. All-metal gearbox construction combined with the high-precision 11-positions electronic clutch ensures superior durability and increased performance. The DeWalt DCD997P2B comes with the latest Tool Connect technology. It allows a user to enable and disable tool using Tool Connect app or automatically disable when out of range. The Tool Connect technology also allows for inventory management via the Tool Connect app, enabling the user to see whether the tool is within proximity and providing a last-seen location. This professional hammer combi drill features 3 modes LED light with delay feature and allows the tool to be set up with the required brightness and the length of time the light stays on to suit user requirements.
Features and Benefits:
• DEWALTs most powerful 18V XR Li-Ion Brushless XRP hammer drill driver featuring XR 5.0Ah Tool Connect™ Bluetooth Li-Ion battery technology
• "Bind up" protection in drilling mode & customisable RPM in each speed
• Customisable 3 Position LED torch, for variable lighting of your workplace
• Automatic high-speed hammer drill driver at 38,250 BPM increasing users masonry drilling speed of application
• Durable 3-speed all metal transmission for increased runtime and longer tool life
• Impact rates min 1st gear 0-8600, 2nd gear 0-25500, 3rd gear 0 - 38250 for various applications
• Electronic Clutch with 11 positions adjustable torque control for optimised precision when screw driving
• 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes
• Efficient intelligent trigger allowing total control over all applications
• Improved grip design providing greater application control and maximum comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensure strong storage solutions
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
• Includes a TSTAK Compatible Kitbox to organise your tools and accessory storage
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• "Bind up" protection in drilling mode & customisable RPM in each speed
• Customisable 3 Position LED torch, for variable lighting of your workplace
• Automatic high-speed hammer drill driver at 38,250 BPM increasing users masonry drilling speed of application
• Durable 3-speed all metal transmission for increased runtime and longer tool life
• Impact rates min 1st gear 0-8600, 2nd gear 0-25500, 3rd gear 0 - 38250 for various applications
• Electronic Clutch with 11 positions adjustable torque control for optimised precision when screw driving
• 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes
• Efficient intelligent trigger allowing total control over all applications
• Improved grip design providing greater application control and maximum comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensure strong storage solutions
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
• Includes a TSTAK Compatible Kitbox to organise your tools and accessory storage
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Typical Applications:
Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry
Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry
FAQs:
What do I get in the set?
This Combi Drill comes with:
• 2 x 5.0Ah XR Li-Ion Tool Connect enabled battery packs with state of charge indicator
• Multi-voltage XR charger
• Belt hook
• Multi-position side handle
• TSTAK heavy duty carry case
Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
This Combi Drill comes with:
• 2 x 5.0Ah XR Li-Ion Tool Connect enabled battery packs with state of charge indicator
• Multi-voltage XR charger
• Belt hook
• Multi-position side handle
• TSTAK heavy duty carry case
Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Battery Capacity | 5Ah |
Chuck Size | 13mm |
Chuck Type | Keyless |
Charger Supplied | Yes |
Orientation | Straight |
Number of Batteries | 2 |
Hammer Action | Yes |
Plug Type | Type C - Euro Plug |
Model Number | DCD997P2B |
Drilling Capacity Metal | 15.2 mm |
Drilling Capacity Wood | 55 mm |