- RS Stock No.:
- 189-1296
- Mfr. Part No.:
- DCH773Y2-GB
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-1296
- Mfr. Part No.:
- DCH773Y2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
54V XR FLEXVOLT 52MM SDS-MAX HAMMER DRILL - 2 X 12AH
True corded performance
An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration
An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration
An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration
Rotation-stop for demolition applications in brick, masonry and light chasing in concrete
Perform & Protect: low vibration at 10.1m/s², minimising user fatigue
Brushless motor for improved runtime and reduced maintenance
Electronic speed and impact energy control
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration
Rotation-stop for demolition applications in brick, masonry and light chasing in concrete
Perform & Protect: low vibration at 10.1m/s², minimising user fatigue
Brushless motor for improved runtime and reduced maintenance
Electronic speed and impact energy control
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 54V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 12Ah |
Chuck Type | SDS Max |
Orientation | Straight |
Number of Batteries | 2 |
Hammer Action | Yes |
Model Number | DCH773Y2 |