- RS Stock No.:
- 189-1297
- Mfr. Part No.:
- DCH773N-XJ
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-1297
- Mfr. Part No.:
- DCH773N-XJ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
54V XR FLEXVOLT 52MM SDS-MAX HAMMER DRILL - BARE UNIT
True corded performance.
An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power.
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration.
An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power.
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration.
Features and Benefits.
An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration
Rotation-stop for demolition applications in brick, masonry and light chasing in concrete
Perform & Protect: low vibration at 10.1m/s², minimising user fatigue
Brushless motor for improved runtime and reduced maintenance
Electronic speed and impact energy control
Active vibration control system incorporating a floating rear handle and damped side handle to reduce vibration
Rotation-stop for demolition applications in brick, masonry and light chasing in concrete
Perform & Protect: low vibration at 10.1m/s², minimising user fatigue
Brushless motor for improved runtime and reduced maintenance
Electronic speed and impact energy control
Tool Holder SDS-Max
Battery chemistry Li-Ion
Impact energy (EPTA 05/2009) 19.4 J
Max. Drilling Capacity [Concrete] 52 mm
Max. Drilling Capacity [Core bit] 150 mm
Weight 9.4 kg
Length 284 mm
Height 644 mm
Width 115 mm
Hand/Arm Vibration - Hammer drilling into concrete 10.1 m/s²
Uncertainty K 1 (Vibration) 1.5 m/s²
Hand/Arm Vibration - Chiselling 9.4 m/s²
Battery chemistry Li-Ion
Impact energy (EPTA 05/2009) 19.4 J
Max. Drilling Capacity [Concrete] 52 mm
Max. Drilling Capacity [Core bit] 150 mm
Weight 9.4 kg
Length 284 mm
Height 644 mm
Width 115 mm
Hand/Arm Vibration - Hammer drilling into concrete 10.1 m/s²
Uncertainty K 1 (Vibration) 1.5 m/s²
Hand/Arm Vibration - Chiselling 9.4 m/s²
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Body Only |
Chuck Type | SDS Max |
Orientation | Straight |
Number of Batteries | 0 |
Hammer Action | Yes |
Model Number | DCH773N |