Bosch 18V Cordless
- RS Stock No.:
- 268-4223
- Mfr. Part No.:
- 06019G030A
- Manufacturer:
- Bosch
Subtotal (1 unit)**
€296.87
(exc. VAT)
€365.15
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €296.87 |
**price indicative
- RS Stock No.:
- 268-4223
- Mfr. Part No.:
- 06019G030A
- Manufacturer:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bosch | |
Voltage Rating | 18V | |
Corded/Cordless | Cordless | |
Brushed/Brushless Motor | Brushless | |
Drive Size | 12 mm | |
Select all | ||
---|---|---|
Manufacturer Bosch | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Drive Size 12 mm | ||
Related links
- Bosch 18V Cordless
- Bosch 18V Cordless, UK Plug
- Bosch 18V Cordless Combi Set
- Bosch 18V Cordless SDS Drill Body Only
- Bosch GSR Keyless 18V Cordless Drill Driver Body Only
- Bosch 06019J2171, 18V Cordless Power Tool Kit
- Bosch GSB 18V-45 18V Cordless Drill Driver Li-Ion
- Bosch GBH 18V-24 C 18V Cordless SDS Plus Drill Body Only