Bosch 18V Cordless, UK Plug
- RS Stock No.:
- 268-4234
- Mfr. Part No.:
- 06019K6171
- Manufacturer:
- Bosch
Subtotal (1 unit)**
€367.73
(exc. VAT)
€452.31
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €367.73 |
**price indicative
- RS Stock No.:
- 268-4234
- Mfr. Part No.:
- 06019K6171
- Manufacturer:
- Bosch
Related links
- Bosch 18V Cordless, UK Plug
- Bosch GBH SDS Plus 18V Cordless Hammer Drill Li-Ion, UK Plug
- Bosch 18V Cordless
- Bosch 18V Cordless Combi Set
- Bosch 18V Cordless SDS Drill Body Only
- Rapid R2200-E 60 → 650°C max Cordless, UK Plug
- Bosch GSB 18V-45 18V Cordless Impact Drill Li-ion, UK Plug
- Bosch Keyless 18V Cordless Hammer Drill Li-Ion, UK Plug