- RS Stock No.:
- 769-2849
- Mfr. Part No.:
- DCF887P2-QW
- Manufacturer:
- DeWALT
9 In stock for delivery within 2 working days
Added
Price Each
€646.54
(exc. VAT)
€795.24
(inc. VAT)
Units | Per unit |
1 + | €646.54 |
- RS Stock No.:
- 769-2849
- Mfr. Part No.:
- DCF887P2-QW
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18V XR Li-Ion Impact Driver- Euro Plug
A professional 18 V Lithium Ion impact driver from DeWALT. Featuring a brushless motor that outputs up to 205 Nm of torque and offers increased runtime and efficiency. Also an LED 'Halo' light and compact design make this impact driver ideal for use in hard to access, poorly illuminated areas.
Features and Benefits:
6.35 mm (1/4 in) drop in keyless hex driver enables fast one handed removal and fitting
Application control is achieved through 3 motor speeds
PrecisionDrive mode offers extra control, avoiding material and fastener damage
Ergonomic design for less user fatigue
3x LED "Halo" light ring offers excellent visibility in areas with poor lighting
Available with either a 5Ah or 2 Ah battery pack
Application control is achieved through 3 motor speeds
PrecisionDrive mode offers extra control, avoiding material and fastener damage
Ergonomic design for less user fatigue
3x LED "Halo" light ring offers excellent visibility in areas with poor lighting
Available with either a 5Ah or 2 Ah battery pack
Supplied with
Multi-voltage charger, 2 x Lithium Ion batteries, magnetic bit holder, belt hook & TSTAK compatible case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/4 in |
Impact Rate | 3800bpm |
Brushed/Brushless Motor | Brushless |
Maximum Torque - Releasing | 205Nm |
Plug Type | Type C - Euro Plug |
Number of Batteries Supplied | 2 |
Battery Capacity | 5Ah |
Speed | 3250rpm |
Model Number | DCF887P2 |
- RS Stock No.:
- 769-2849
- Mfr. Part No.:
- DCF887P2-QW
- Manufacturer:
- DeWALT