- RS Stock No.:
- 799-8724
- Mfr. Part No.:
- 06019C1100
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 799-8724
- Mfr. Part No.:
- 06019C1100
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GSB 36 V-LI Professional drill
Cordless drill - driver with hammer action as powerful as a 36 V tool and as lightweight as a 14.4 V tool with its compact battery and weight comparable to a standard 14.4 V NiCd / NiMH drill - driver with hammer action.
Premium Lithium-Ion batteries for 400% longer life.
ECP System (Electronic Cell Protection): protects the battery against overcharging, overheating and total discharge.
High performance, high speed hammer mechanism for fast drilling into masonry.
Fast charging system charges the batteries to 75% after half the charging time has elapsed.
No memory effect: the battery can be charged at any time, irrespective of the charging status, without damaging the cells.
Functions: drilling with hammer action, right / left reversibility, Auto-Lock and Softgrip handle.
Premium Lithium-Ion batteries for 400% longer life.
ECP System (Electronic Cell Protection): protects the battery against overcharging, overheating and total discharge.
High performance, high speed hammer mechanism for fast drilling into masonry.
Fast charging system charges the batteries to 75% after half the charging time has elapsed.
No memory effect: the battery can be charged at any time, irrespective of the charging status, without damaging the cells.
Functions: drilling with hammer action, right / left reversibility, Auto-Lock and Softgrip handle.
Supplied with
AL 3640 CV fast charger, 2 x 1.3 Ah Li-Ion batteries, 13 mm automatic chuck, additional handle and carry case.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Impact Drill |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 1.3Ah |
Series | GSB |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 2 |
Plug Type | Type C - Euro Plug |
Drilling Capacity Wood | 50 mm |
Model Number | GSB 36 V-LI |
Drilling Capacity Metal | 16 mm |
- RS Stock No.:
- 799-8724
- Mfr. Part No.:
- 06019C1100
- Manufacturer:
- Bosch