- RS Stock No.:
- 100-0709
- Mfr. Part No.:
- LM567CN/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each (In a Tube of 40)
€2.026
(exc. VAT)
€2.492
(inc. VAT)
Units | Per unit | Per Tube* |
40 - 40 | €2.026 | €81.04 |
80 - 160 | €1.925 | €77.00 |
200 - 360 | €1.824 | €72.96 |
400 + | €1.722 | €68.88 |
*price indicative |
- RS Stock No.:
- 100-0709
- Mfr. Part No.:
- LM567CN/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
DTMF Decoder, Texas Instruments
Dual Tone Multi-Frequency (DTMF)
Telecommunications
Specifications
Attribute | Value |
---|---|
Operating Frequency | 0.5MHz |
Fabrication Technology | Bipolar |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 8 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Maximum Operating Supply Voltage | 9 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |