- RS Stock No.:
- 102-5740
- Mfr. Part No.:
- LM567CM/NOPB
- Manufacturer:
- Texas Instruments
95 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 95)
€2.103
(exc. VAT)
€2.587
(inc. VAT)
Units | Per unit | Per Tube* |
95 - 95 | €2.103 | €199.785 |
190 - 380 | €1.682 | €159.79 |
475 + | €1.577 | €149.815 |
*price indicative |
- RS Stock No.:
- 102-5740
- Mfr. Part No.:
- LM567CM/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
DTMF Decoder, Texas Instruments
Dual Tone Multi-Frequency (DTMF)
Telecommunications
Specifications
Attribute | Value |
---|---|
Operating Frequency | 0.5MHz |
Fabrication Technology | Bipolar |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Operating Supply Voltage | 9 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |