- RS Stock No.:
- 122-0107
- Mfr. Part No.:
- MC74HC138ADG
- Manufacturer:
- onsemi
5184 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 48)
€0.164
(exc. VAT)
€0.202
(inc. VAT)
Units | Per unit | Per Tube* |
48 + | €0.164 | €7.872 |
*price indicative |
- RS Stock No.:
- 122-0107
- Mfr. Part No.:
- MC74HC138ADG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 122-0107
- Mfr. Part No.:
- MC74HC138ADG
- Manufacturer:
- onsemi