- RS Stock No.:
- 122-2833
- Mfr. Part No.:
- 74HC138S16-13
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch 15-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.128
(exc. VAT)
€0.157
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.128 | €320.00 |
*price indicative |
- RS Stock No.:
- 122-2833
- Mfr. Part No.:
- 74HC138S16-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
- RS Stock No.:
- 122-2833
- Mfr. Part No.:
- 74HC138S16-13
- Manufacturer:
- DiodesZetex