- RS Stock No.:
- 145-0006
- Mfr. Part No.:
- CD4056BEE4
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0006
- Mfr. Part No.:
- CD4056BEE4
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 145-0006
- Mfr. Part No.:
- CD4056BEE4
- Manufacturer:
- Texas Instruments