- RS Stock No.:
- 170-5365
- Mfr. Part No.:
- 74HC154PW,118
- Manufacturer:
- Nexperia
150 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.192
(exc. VAT)
€1.466
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.192 | €11.92 |
100 - 240 | €0.893 | €8.93 |
250 - 990 | €0.712 | €7.12 |
1000 - 1990 | €0.649 | €6.49 |
2000 + | €0.598 | €5.98 |
*price indicative |
- RS Stock No.:
- 170-5365
- Mfr. Part No.:
- 74HC154PW,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The 74HC154: 74HCT154 is a 4-to-16 line decoder/demultiplexer. It decodes four binary weighted address inputs (A0 to A3) to sixteen mutually exclusive outputs (Y0 to Y15). The device features two input enable (E0 and E1) inputs. A HIGH on either of the input enables forces the outputs HIGH. The device can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is LOW the addressed output will follow the state of the applied data.
Multiple input enable for easy expansion or independent controls
Integrated input latch to store the address of decoder lines
Ideal for memory chip select decoding
Asynchronous and synchronous load options
Overvoltage tolerant input options
Inverting and non-inverting output options
3-stage outputs
High frequency
Integrated input latch to store the address of decoder lines
Ideal for memory chip select decoding
Asynchronous and synchronous load options
Overvoltage tolerant input options
Inverting and non-inverting output options
3-stage outputs
High frequency
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Dimensions | 7.9 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 170-5365
- Mfr. Part No.:
- 74HC154PW,118
- Manufacturer:
- Nexperia