New Japan Radio NJM567M, DTMF Decoder, 8-Pin DMP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Phase Locked Loop ICs, New Japan Radio

Phase Locked Loop ICs

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type DMP
Pin Count 8
Dimensions 5 x 5 x 1.6mm
Height 1.6mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 5mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 16-06-2020, delivery within 5 working days
Unit of sale: Each (In a Tube of 100)
0.898
(exc. VAT)
1.105
(inc. VAT)
units
Per unit
Per Tube*
100 - 100
€0.898
€89.80
200 - 400
€0.853
€85.30
500 - 900
€0.81
€81.00
1000 - 2400
€0.77
€77.00
2500 +
€0.731
€73.10
*price indicative